Technical documents
Specifications
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Stubby
Frequency Range
2.4 GHz
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Series
ANT
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
2.4GHz Mini-Stubby Antenna
1/4 Wave Monopole Antenna
Nominal Gain +2 dBi
SMA Male Connector
Length 59 mm (Straight), 56 mm (Right Angle)
2.4GHz Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Stubby
Frequency Range
2.4 GHz
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Direct
Connector Type
SMA
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Monopole
Series
ANT
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
2.4GHz Mini-Stubby Antenna
1/4 Wave Monopole Antenna
Nominal Gain +2 dBi
SMA Male Connector
Length 59 mm (Straight), 56 mm (Right Angle)