RF Solutions ANT-4GBLADE190-SMA GSM & GPRS Antenna with SMA Connector, 4G (LTE)

RS Stock No.: 218-8362Brand: RF SolutionsManufacturers Part No.: ANT-4GBLADE190-SMA
brand-logo
View all in GSM & GPRS Antennas

Technical documents

Specifications

RF Protocols

4G (LTE)

Internal/External

External

Frequency Range

700-960 MHz, 1710-2690 MHz

Connector Type

SMA

Antenna Mounting Type

Direct

Gain

5dBi

Includes Lead

No

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RF Solutions ANT-4GBLADE190-SMA GSM & GPRS Antenna with SMA Connector, 4G (LTE)

P.O.A.

RF Solutions ANT-4GBLADE190-SMA GSM & GPRS Antenna with SMA Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

4G (LTE)

Internal/External

External

Frequency Range

700-960 MHz, 1710-2690 MHz

Connector Type

SMA

Antenna Mounting Type

Direct

Gain

5dBi

Includes Lead

No

Connector Gender

Male

Country of Origin

China