Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
900 MHz, 1800 MHz
Antenna Physical Form
Bead
Antenna Mounting Type
Direct
Gain
0dBi
Antenna Directivity
Omnidirectional
Lead Length
0.013m
Country of Origin
Taiwan, Province Of China
Product details
Bead Antenna GSM 900/1800MHz
Omni directional Antenna
Miniature size for PCB mounting
Length 16mm, Diameter 7mm
VSWR < 2
50Ω, Impedance
0dBi Gain (nominal)
External Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
900 MHz, 1800 MHz
Antenna Physical Form
Bead
Antenna Mounting Type
Direct
Gain
0dBi
Antenna Directivity
Omnidirectional
Lead Length
0.013m
Country of Origin
Taiwan, Province Of China
Product details
Bead Antenna GSM 900/1800MHz
Omni directional Antenna
Miniature size for PCB mounting
Length 16mm, Diameter 7mm
VSWR < 2
50Ω, Impedance
0dBi Gain (nominal)