Technical documents
Specifications
Brand
RF SolutionsConnector Type
SMA
Antenna Physical Form
Square
Lead Length
2500mm
Antenna Mounting Type
PCB
RF Protocols
GPS
Gain
2dBi
Minimum Operating Temperature
- 40°C
Maximum Operating Temperature
85°C
Length
20mm
Series
ANT-GPS-P20SMA
Height
8mm
Dimensions
20 x 20 x 8mm
Width_SC_PC
20mm
Country of Origin
China
Product details
20x20mm GPS Active Patch Antenna Module
Miniature GPS antenna for embedded applications
Centre Frequency 1575.42MHz
VSWR <1.5:1
Gain (Zenith) +2dB
Polarisation RHCP
LNA Gain 28dB (±2)
Noise Figure 1.5dB
2.5m RG174 Connecting Lead
Dimensions 20 x 20 x 8 mm
GPS (Global Positioning System) Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsConnector Type
SMA
Antenna Physical Form
Square
Lead Length
2500mm
Antenna Mounting Type
PCB
RF Protocols
GPS
Gain
2dBi
Minimum Operating Temperature
- 40°C
Maximum Operating Temperature
85°C
Length
20mm
Series
ANT-GPS-P20SMA
Height
8mm
Dimensions
20 x 20 x 8mm
Width_SC_PC
20mm
Country of Origin
China
Product details
20x20mm GPS Active Patch Antenna Module
Miniature GPS antenna for embedded applications
Centre Frequency 1575.42MHz
VSWR <1.5:1
Gain (Zenith) +2dB
Polarisation RHCP
LNA Gain 28dB (±2)
Noise Figure 1.5dB
2.5m RG174 Connecting Lead
Dimensions 20 x 20 x 8 mm