Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Antenna Physical Form
Whip
Frequency Range
900 MHz, 1800 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Gain
5dBi
Lead Length
3m
Product details
GSM Wall Mount Whip Antenna
900 / 1800MHz
Active gain: +5dB
VSWR <1.5:1
RG58 Connecting Lead
50 Ohm impedance
Polarization Vertical
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
Stock information temporarily unavailable.
P.O.A.
RF Solutions ANT-GSM5WM Whip Antenna with SMA Connector, 2G (GSM/GPRS)
1
P.O.A.
RF Solutions ANT-GSM5WM Whip Antenna with SMA Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Antenna Physical Form
Whip
Frequency Range
900 MHz, 1800 MHz
Antenna Mounting Type
Wall/Pole
Connector Type
SMA
Gain
5dBi
Lead Length
3m
Product details
GSM Wall Mount Whip Antenna
900 / 1800MHz
Active gain: +5dB
VSWR <1.5:1
RG58 Connecting Lead
50 Ohm impedance
Polarization Vertical