Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Square
Connector Type
UFL
Gain
1dBi
Lead Length
0.1m
Antenna Directivity
Omnidirectional
Product details
GSM Mini Quad-Band PCB Antenna
Quad-Band 850/900/1800/1900MHz
50 Ohm Impedance
Power Rating 10W
Groundplane Independent
GSMQB Antenna
Higher Performance PCB Antenna
Active Gain: +1dB
VSWR <=2.0
Linear Polarisation
150mm RG178 Cable Lead
Supplied with MMCX Connector
Operating Voltage 2.7 to 5.5V
Dimensions 110 x 20 x 5 mm
GSMMQB Antenna
Miniature Sized PCB Antenna
VSWR <=3.0
Omni Directional
Horizontal Polarisation
100mm RG174 Cable Lead
Supplied with UFL Connector
Dimensions 34 x 7 x 0.8 mm
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS)
Frequency Range
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Antenna Physical Form
Square
Connector Type
UFL
Gain
1dBi
Lead Length
0.1m
Antenna Directivity
Omnidirectional
Product details
GSM Mini Quad-Band PCB Antenna
Quad-Band 850/900/1800/1900MHz
50 Ohm Impedance
Power Rating 10W
Groundplane Independent
GSMQB Antenna
Higher Performance PCB Antenna
Active Gain: +1dB
VSWR <=2.0
Linear Polarisation
150mm RG178 Cable Lead
Supplied with MMCX Connector
Operating Voltage 2.7 to 5.5V
Dimensions 110 x 20 x 5 mm
GSMMQB Antenna
Miniature Sized PCB Antenna
VSWR <=3.0
Omni Directional
Horizontal Polarisation
100mm RG174 Cable Lead
Supplied with UFL Connector
Dimensions 34 x 7 x 0.8 mm