RF Solutions ANT-GSMQB-MMCX Square Omnidirectional Antenna with MMCX Connector, 2G (GSM/GPRS)

RS Stock No.: 672-8990Brand: RF SolutionsManufacturers Part No.: ANT-GSMQB-MMCX
brand-logo
View all in GSM & GPRS Antennas

Technical documents

Specifications

RF Protocols

2G (GSM/GPRS)

Antenna Physical Form

Square

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Connector Type

MMCX

Gain

1dBi

Lead Length

0.1m

Antenna Directivity

Omnidirectional

Country of Origin

United Kingdom

Product details

Antenna GSM Quad Band, MMCX Connector

Miniature Worldwide Quad Band Antenna
Active gain: +1dB
Linear Polarisation
VSWR 2:1
Groundplane Independant
PCB Dimensions 110x20x5mm with 15cm RG178 Connecting Lead
MMCX Connector 90° Fixing

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF Solutions ANT-GSMQB-MMCX Square Omnidirectional Antenna with MMCX Connector, 2G (GSM/GPRS)

P.O.A.

RF Solutions ANT-GSMQB-MMCX Square Omnidirectional Antenna with MMCX Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

RF Protocols

2G (GSM/GPRS)

Antenna Physical Form

Square

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Connector Type

MMCX

Gain

1dBi

Lead Length

0.1m

Antenna Directivity

Omnidirectional

Country of Origin

United Kingdom

Product details

Antenna GSM Quad Band, MMCX Connector

Miniature Worldwide Quad Band Antenna
Active gain: +1dB
Linear Polarisation
VSWR 2:1
Groundplane Independant
PCB Dimensions 110x20x5mm with 15cm RG178 Connecting Lead
MMCX Connector 90° Fixing

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

You may be interested in