RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)

RS Stock No.: 125-8197Brand: RF SolutionsManufacturers Part No.: ANT-MDIP5-SMARP
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5.1 GHz, 5.8 GHz

Connector Type

SMA RP

Antenna Physical Form

Whip

Antenna Mounting Type

Adhesive

Gain

5dBi

Antenna Directivity

Omnidirectional

Antenna Directivity

Omnidirectional

Country of Origin

China

Product details

ANT-MDIP5 range of Multi-Band Antennas - 2.4/5.1/5.8GHz

ANT – MDIP5 range of WiFi antennas are ready to operate, need no tuning and provides an optimum range with reliability. The antennas are finished in a rugged flexible plastic finish.
Applications areas include WiFi, M2M and Telemetry.

Features:

• SMA / SMA Male Reverse Polarity
• Frequency Range
400-2483 MHz
5150-5250 MHz
5725-5850 MHz
• Flexible Hinge Mount
• Omnidirectional Design
• 50 ohm impedance
• Max Input Power 50 W

Multi-Band Antennas, RF Solutions

Stock information temporarily unavailable.

P.O.A.

RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)

P.O.A.

RF Solutions ANT-MDIP5-SMARP Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5.1 GHz, 5.8 GHz

Connector Type

SMA RP

Antenna Physical Form

Whip

Antenna Mounting Type

Adhesive

Gain

5dBi

Antenna Directivity

Omnidirectional

Antenna Directivity

Omnidirectional

Country of Origin

China

Product details

ANT-MDIP5 range of Multi-Band Antennas - 2.4/5.1/5.8GHz

ANT – MDIP5 range of WiFi antennas are ready to operate, need no tuning and provides an optimum range with reliability. The antennas are finished in a rugged flexible plastic finish.
Applications areas include WiFi, M2M and Telemetry.

Features:

• SMA / SMA Male Reverse Polarity
• Frequency Range
400-2483 MHz
5150-5250 MHz
5725-5850 MHz
• Flexible Hinge Mount
• Omnidirectional Design
• 50 ohm impedance
• Max Input Power 50 W

Multi-Band Antennas, RF Solutions