RF Solutions Female SMA to Unterminated, 200mm, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 218-8367Brand: RF SolutionsManufacturers Part No.: CBA-SMAF-OP
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG174

Connector 2

Unterminated

Connector 1 Gender

Female

Characteristic Impedance

50 Ω

Length

200mm

Sheath Colour

Black

Connector A Gender

Female

Connector B

Unterminated

Connector A

SMA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RF Solutions Female SMA to Unterminated, 200mm, RG174 Coaxial, Terminated50 Ω

P.O.A.

RF Solutions Female SMA to Unterminated, 200mm, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG174

Connector 2

Unterminated

Connector 1 Gender

Female

Characteristic Impedance

50 Ω

Length

200mm

Sheath Colour

Black

Connector A Gender

Female

Connector B

Unterminated

Connector A

SMA

Country of Origin

China