Technical documents
Specifications
Brand
RF SolutionsCoaxial Connector Type
SMA Connector
Gender
Male to Female
Mounting Type
Bulkhead
Termination Method
Plug In
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Country of Origin
China
P.O.A.
RF Solutions Male to Female Bulkhead SMA Connector, Plug In Termination, Straight Body
1
P.O.A.
RF Solutions Male to Female Bulkhead SMA Connector, Plug In Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RF SolutionsCoaxial Connector Type
SMA Connector
Gender
Male to Female
Mounting Type
Bulkhead
Termination Method
Plug In
Body Orientation
Straight
Cable Type
RG58
Bulkhead
Yes
Country of Origin
China