Technical documents
Specifications
Brand
RF SolutionsNumber of Buttons
2
Dimensions
36 x 66 x 17mm
Depth
66mm
Height
17mm
Width
36mm
Country of Origin
United Kingdom
Product details
Key Fob Cases for Remote Control Transmitter
Miniature key fob cases suitable for wireless remote control transmitters.
Tough ABS construction
One, two or three-button options
OEM-customisable polycarbonate sticker
Accepts GP23A type battery, RS Part No. 749-2620
Recommended PCB dimensions: 35 x 27mm
Dimensions: 66 x 36 x 17mm
RS Product Codes
451-0652 ENCL-KIT1, 1-Button
451-0668 ENCL-KIT2, 2-Button
451-0674 ENCL-KIT3, 3-Button
Supplied with
Fixing screws, overlay sticker, split ring.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
RF SolutionsNumber of Buttons
2
Dimensions
36 x 66 x 17mm
Depth
66mm
Height
17mm
Width
36mm
Country of Origin
United Kingdom
Product details
Key Fob Cases for Remote Control Transmitter
Miniature key fob cases suitable for wireless remote control transmitters.
Tough ABS construction
One, two or three-button options
OEM-customisable polycarbonate sticker
Accepts GP23A type battery, RS Part No. 749-2620
Recommended PCB dimensions: 35 x 27mm
Dimensions: 66 x 36 x 17mm
RS Product Codes
451-0652 ENCL-KIT1, 1-Button
451-0668 ENCL-KIT2, 2-Button
451-0674 ENCL-KIT3, 3-Button
Supplied with
Fixing screws, overlay sticker, split ring.