Technical documents
Specifications
Brand
RF SolutionsSupported Protocol
FTP, HTTP, IPv4, TCP/IP
Supported Security Standards
AES, TKIP, WEP, WPA, WPA2
Supported Bus Interfaces
GPIO, HSPI, I2C, I2S, IR, PWM, UART
Supply Voltage
3 to 3.6V
Dimensions
15.4 x 17 x 3mm
Height
3mm
Length
17mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
15.4mm
Country of Origin
China
Product details
ESP-07S WiFi Module
The RF Solutions ESP-07S WiFi module offers you a complete WiFi solution. The ESP-07S integrates an ESP8266 WiFi chip with a 32-bit microcontroller. This ultra-low power MCU features a 16-bit short mode and 80 MHz clock speed support, with a maximum value of 160 MHz. The module supports standard IEEE802.11 standards and TCP/IP protocol stack.
Features and Benefits:
Low power 32-bit MCU
10-bit ADC
TCP/IP protocol stack
Supports antenna diversity
Wi-Fi 2.4 GHz, support WPA/WPA2
Support STA/AP/STA+AP operation modes
Support Smart Link Function for both Android and iOS devices
SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO
STBC, 1x1 MIMO, 2x1 MIMO
A-MPDU & A-MSDU aggregation and 0.4s guard interval
Deep sleep power <10uA, Power down leakage current < 5uA
Wake up and transmit packets in < 2ms
Standby power consumption of < 1.0mW (DTIM3)
Output power: +20dBm (in 802.11b mode)
Operating temperature: -40 °C to +85 °C
Wireless Modules - RF Solutions
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RF SolutionsSupported Protocol
FTP, HTTP, IPv4, TCP/IP
Supported Security Standards
AES, TKIP, WEP, WPA, WPA2
Supported Bus Interfaces
GPIO, HSPI, I2C, I2S, IR, PWM, UART
Supply Voltage
3 to 3.6V
Dimensions
15.4 x 17 x 3mm
Height
3mm
Length
17mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
15.4mm
Country of Origin
China
Product details
ESP-07S WiFi Module
The RF Solutions ESP-07S WiFi module offers you a complete WiFi solution. The ESP-07S integrates an ESP8266 WiFi chip with a 32-bit microcontroller. This ultra-low power MCU features a 16-bit short mode and 80 MHz clock speed support, with a maximum value of 160 MHz. The module supports standard IEEE802.11 standards and TCP/IP protocol stack.
Features and Benefits:
Low power 32-bit MCU
10-bit ADC
TCP/IP protocol stack
Supports antenna diversity
Wi-Fi 2.4 GHz, support WPA/WPA2
Support STA/AP/STA+AP operation modes
Support Smart Link Function for both Android and iOS devices
SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO
STBC, 1x1 MIMO, 2x1 MIMO
A-MPDU & A-MSDU aggregation and 0.4s guard interval
Deep sleep power <10uA, Power down leakage current < 5uA
Wake up and transmit packets in < 2ms
Standby power consumption of < 1.0mW (DTIM3)
Output power: +20dBm (in 802.11b mode)
Operating temperature: -40 °C to +85 °C