RF SolutionsFOBBER-4T6 6 Button Remote Control Fob, 433.92MHz

RS Stock No.: 274-2166Brand: RF SolutionsManufacturers Part No.: FOBBER-4T6
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

4

Number of Buttons

6

Nominal Supply Voltage

3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RF SolutionsFOBBER-4T6 6 Button Remote Control Fob, 433.92MHz

P.O.A.

RF SolutionsFOBBER-4T6 6 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

433.92MHz

Modulation

FM

Number of Channels

4

Number of Buttons

6

Nominal Supply Voltage

3V

Country of Origin

United Kingdom