RF SolutionsFOBBER-8T6 6 Button Remote Control Fob, 869.5MHz

RS Stock No.: 125-8176Brand: RF SolutionsManufacturers Part No.: FOBBER-8T6
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Frequency

869.5MHz

Modulation

FM

Number of Channels

6

Number of Buttons

6

Nominal Supply Voltage

3V

Dimensions

59.2 x 32.7 x 8mm

Depth

32.7mm

Height

8mm

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

2V

Width

59.2mm

Country of Origin

United Kingdom

Product details

FOBBER FM Radio Transmitter Remote Control Key Fob

FOBBER is a range of FM radio key fobs from RF Solutions. Designed for remote control applications and available with up to 8 buttons. These key fobs are waterproof and rated to IP68. They have keyring loop and are made from robust materials to cope with daily use.

FOBBER key fobs are quick and easy to pair to a compatible receiver in the 868MHz range.

- Range up to 150 m (under optimal, line of sight conditions)
- Operate on the 868MHz frequency
- IP68 Rated
- CR2032 battery (RS 457-4757)

FOBBER Key Fob Transmitter options:

FOBBER-8T1 - Fobber 1 Button, 1 Channel Remote Control Key Fob (RS 125-8173)
FOBBER-8T2 - Fobber 2 Button, 2 Channel Remote Control Key Fob (RS 125-8174)
FOBBER-8T4 - Fobber 4 Button, 4 Channel Remote Control Key Fob (RS 125-8175)
FOBBER-8T6 - Fobber 6 Button, 6 Channel Remote Control Key Fob (RS 125-8176)
FOBBER-8T8 - Fobber 8 Button, 8 Channel Remote Control Key Fob (RS 125-8177)

Stock information temporarily unavailable.

P.O.A.

RF SolutionsFOBBER-8T6 6 Button Remote Control Fob, 869.5MHz

P.O.A.

RF SolutionsFOBBER-8T6 6 Button Remote Control Fob, 869.5MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

869.5MHz

Modulation

FM

Number of Channels

6

Number of Buttons

6

Nominal Supply Voltage

3V

Dimensions

59.2 x 32.7 x 8mm

Depth

32.7mm

Height

8mm

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

2V

Width

59.2mm

Country of Origin

United Kingdom

Product details

FOBBER FM Radio Transmitter Remote Control Key Fob

FOBBER is a range of FM radio key fobs from RF Solutions. Designed for remote control applications and available with up to 8 buttons. These key fobs are waterproof and rated to IP68. They have keyring loop and are made from robust materials to cope with daily use.

FOBBER key fobs are quick and easy to pair to a compatible receiver in the 868MHz range.

- Range up to 150 m (under optimal, line of sight conditions)
- Operate on the 868MHz frequency
- IP68 Rated
- CR2032 battery (RS 457-4757)

FOBBER Key Fob Transmitter options:

FOBBER-8T1 - Fobber 1 Button, 1 Channel Remote Control Key Fob (RS 125-8173)
FOBBER-8T2 - Fobber 2 Button, 2 Channel Remote Control Key Fob (RS 125-8174)
FOBBER-8T4 - Fobber 4 Button, 4 Channel Remote Control Key Fob (RS 125-8175)
FOBBER-8T6 - Fobber 6 Button, 6 Channel Remote Control Key Fob (RS 125-8176)
FOBBER-8T8 - Fobber 8 Button, 8 Channel Remote Control Key Fob (RS 125-8177)