RF SolutionsFOBBER-8TL2 2 Button Remote Key, 869.5MHz

RS Stock No.: 181-3271Brand: RF SolutionsManufacturers Part No.: FOBBER-8TL2
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Frequency

869.5MHz

Modulation

FM

Number of Channels

2

Number of Buttons

2

Nominal Supply Voltage

3V

Dimensions

59.2 x 32.7 x 8mm

Depth

32.7mm

Height

8mm

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

2V

Width

59.2mm

Country of Origin

United Kingdom

P.O.A.

RF SolutionsFOBBER-8TL2 2 Button Remote Key, 869.5MHz

P.O.A.

RF SolutionsFOBBER-8TL2 2 Button Remote Key, 869.5MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Frequency

869.5MHz

Modulation

FM

Number of Channels

2

Number of Buttons

2

Nominal Supply Voltage

3V

Dimensions

59.2 x 32.7 x 8mm

Depth

32.7mm

Height

8mm

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

2V

Width

59.2mm

Country of Origin

United Kingdom