RF SolutionsFOBLOQA-4T1 1 Button Remote Key, 433MHz

RS Stock No.: 230-5822Brand: RF SolutionsManufacturers Part No.: FOBLOQA-4T1
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Frequency

433MHz

Modulation

AM

Number of Channels

1

Number of Buttons

1

Nominal Supply Voltage

3.3V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RF SolutionsFOBLOQA-4T1 1 Button Remote Key, 433MHz

P.O.A.

RF SolutionsFOBLOQA-4T1 1 Button Remote Key, 433MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

433MHz

Modulation

AM

Number of Channels

1

Number of Buttons

1

Nominal Supply Voltage

3.3V

Country of Origin

United Kingdom