Technical documents
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
AM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3.3V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RF SolutionsFOBLOQA-4T4 4 Button Remote Key, 433MHz
1
P.O.A.
RF SolutionsFOBLOQA-4T4 4 Button Remote Key, 433MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsFrequency
433MHz
Modulation
AM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3.3V
Country of Origin
United Kingdom