Technical documents
Specifications
Brand
RF SolutionsMaximum Output Power
12.5dBm
Receiver Sensitivity
-132dBm
Protocol Type
Lora
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2.93mm
Country of Origin
United Kingdom
P.O.A.
RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity
1
P.O.A.
RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RF SolutionsMaximum Output Power
12.5dBm
Receiver Sensitivity
-132dBm
Protocol Type
Lora
Supported Bus Interfaces
SPI
Supply Voltage
1.8 → 3.7V
Dimensions
19.95 x 26.95 x 2.93mm
Country of Origin
United Kingdom
