Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RF Solutions MAINSLINK Remote Control System,869.5MHz

RS Stock No.: 860-7246Brand: RF SolutionsManufacturers Part No.: MAINSLINK
brand-logo
View all in Remote Control Systems

Technical documents

Specifications

Frequency

869.5MHz

Number of Channels

1

Nominal Supply Voltage

230V ac

Dimensions

88 x 88 x 54mm

Depth

88mm

Height

54mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

250V ac

Minimum Operating Temperature

0°C

Minimum Supply Voltage

100V ac

Width

88mm

Country of Origin

United Kingdom

Product details

MAINSLINK Wireless Remote Control kit

The MAINSLINK Wireless Remote Control system can be used to replace the cable between a mains switch and a remote appliance.

RF Frequency: 869.5MHz ISM band
Max Switching Load: 1000W
Range: 500m (Outdoor, Line of Sight), 50 to 100m (Indoors)
Power supply: 100 to 250Vac
Enclosure Rating: IP65
Connection: Screw Terminal
Pre-configured ready for use
Applications: Switched live cable replacement, thermostat cable replacement

Supplied with

MAINSLINK-TX transmitter, MAINSLINK-RX receiver

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RF Solutions MAINSLINK Remote Control System,869.5MHz

P.O.A.

RF Solutions MAINSLINK Remote Control System,869.5MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Frequency

869.5MHz

Number of Channels

1

Nominal Supply Voltage

230V ac

Dimensions

88 x 88 x 54mm

Depth

88mm

Height

54mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

250V ac

Minimum Operating Temperature

0°C

Minimum Supply Voltage

100V ac

Width

88mm

Country of Origin

United Kingdom

Product details

MAINSLINK Wireless Remote Control kit

The MAINSLINK Wireless Remote Control system can be used to replace the cable between a mains switch and a remote appliance.

RF Frequency: 869.5MHz ISM band
Max Switching Load: 1000W
Range: 500m (Outdoor, Line of Sight), 50 to 100m (Indoors)
Power supply: 100 to 250Vac
Enclosure Rating: IP65
Connection: Screw Terminal
Pre-configured ready for use
Applications: Switched live cable replacement, thermostat cable replacement

Supplied with

MAINSLINK-TX transmitter, MAINSLINK-RX receiver

You may be interested in