Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RF Solutions PRO-CARLTON-8S16-1K Remote Control System,868MHz

RS Stock No.: 192-6567Brand: RF SolutionsManufacturers Part No.: PRO-CARLTON-8S16-1K
brand-logo
View all in Remote Control Systems

Technical documents

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

16

Number of Key Fob Buttons

16

Nominal Supply Voltage

12 → 32V dc

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RF Solutions PRO-CARLTON-8S16-1K Remote Control System,868MHz

P.O.A.

RF Solutions PRO-CARLTON-8S16-1K Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

16

Number of Key Fob Buttons

16

Nominal Supply Voltage

12 → 32V dc

Country of Origin

United Kingdom