RF Solutions QAM-RX10-433 Module, 5V

RS Stock No.: 125-8208Brand: RF SolutionsManufacturers Part No.: QAM-RX10-433
brand-logo
View all in RF Modules

Technical documents

Specifications

Component Type

Module

Supply Voltage

5V

Country of Origin

China

Product details

QAM series 433MHz ASK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver

Wireless Modules - Quasar

Stock information temporarily unavailable.

P.O.A.

RF Solutions QAM-RX10-433 Module, 5V

P.O.A.

RF Solutions QAM-RX10-433 Module, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Component Type

Module

Supply Voltage

5V

Country of Origin

China

Product details

QAM series 433MHz ASK Transmitter/Receiver Modules

A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.

RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)

RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver

Wireless Modules - Quasar