RF SolutionsRIOT-SENFOB-TEMP-8T1 2 Button Remote Control Fob, 868MHz

RS Stock No.: 218-8375Brand: RF SolutionsManufacturers Part No.: RIOT-SENFOB-TEMP-8T1
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Frequency

868MHz

Modulation

FM

Number of Buttons

2

Nominal Supply Voltage

3V dc

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RF SolutionsRIOT-SENFOB-TEMP-8T1 2 Button Remote Control Fob, 868MHz

P.O.A.

RF SolutionsRIOT-SENFOB-TEMP-8T1 2 Button Remote Control Fob, 868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frequency

868MHz

Modulation

FM

Number of Buttons

2

Nominal Supply Voltage

3V dc

Country of Origin

United Kingdom