Technical documents
Specifications
Brand
RF SolutionsModule Type
RF Module
Component Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
500kbps
Mounting Type
Surface Mount
Maximum Output Power
20dBm
Supply Voltage
3.8V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RF Solutions ZETAPLUS20-8D RF RF Module RF Transceiver 868MHz, 3.8V
1
P.O.A.
RF Solutions ZETAPLUS20-8D RF RF Module RF Transceiver 868MHz, 3.8V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RF SolutionsModule Type
RF Module
Component Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
FM
Maximum RF Data Rate
500kbps
Mounting Type
Surface Mount
Maximum Output Power
20dBm
Supply Voltage
3.8V
Country of Origin
United Kingdom