Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire

RS Stock No.: 611-953Brand: RhopointManufacturers Part No.: M210
View all in Ohmmeters

Technical documents

Specifications

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Battery Type

PP3

Power Source

Battery

Handheld

Yes

Weight

510g

Height

150mm

Length

80mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+35°C

Minimum Accuracy

±0.1 %

Width

38mm

Minimum Operating Temperature

+5°C

Model Number p

A210-091

Model Number (p)

A210-091

Country of Origin

United Kingdom

Product details

Low Ohm Meter

A compact, handheld digital instrument for measuring between 0.001Ω and 200Ω.

Features & Benefits

4 terminal network eliminates lead inaccuracies
Auto shutdown 180s after last measurement

Supplied with

case, 1m lead set and instructions.

Stock information temporarily unavailable.

P.O.A.

Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire

Calibration type

P.O.A.

Rhopoint A210-091 Handheld Ohmmeter, 200 Ω Max, 100μΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance Measurement

200 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Battery Type

PP3

Power Source

Battery

Handheld

Yes

Weight

510g

Height

150mm

Length

80mm

Maximum Accuracy

+0.1 %

Maximum Operating Temperature

+35°C

Minimum Accuracy

±0.1 %

Width

38mm

Minimum Operating Temperature

+5°C

Model Number p

A210-091

Model Number (p)

A210-091

Country of Origin

United Kingdom

Product details

Low Ohm Meter

A compact, handheld digital instrument for measuring between 0.001Ω and 200Ω.

Features & Benefits

4 terminal network eliminates lead inaccuracies
Auto shutdown 180s after last measurement

Supplied with

case, 1m lead set and instructions.