Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Essentra Threaded Standoff, M5 x M5 Thread, 40mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-7293Brand: Richco
brand-logo
View all in Standoffs

Technical documents

Specifications

Brand

Richco

Body Length

40mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Threaded Standoff, M5 x M5 Thread, 40mm Body, Brass, Male/Female, 8mm Stud

P.O.A.

Essentra Threaded Standoff, M5 x M5 Thread, 40mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Richco

Body Length

40mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in