Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole

RS Stock No.: 121-3960Brand: RichcoManufacturers Part No.: LCBS-06-01
brand-logo
View all in PCB Supports

Technical documents

Specifications

Brand

Richco

Body Height

9.5mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Plastic spacer, double-sided plug-in mounting

Plugs in at both ends, no tools required
Snap-in printed circuit board can be removed
Colour: natural beige

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole

P.O.A.

LCBS-06-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Richco

Body Height

9.5mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Plastic spacer, double-sided plug-in mounting

Plugs in at both ends, no tools required
Snap-in printed circuit board can be removed
Colour: natural beige

You may be interested in