Richco Cross M2 Pan A2 304 Stainless Steel Machine Screws x 18.0mm

RS Stock No.: 418-7476Brand: RichcoManufacturers Part No.: M2X18
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

Richco

Head Shape

Pan

Drive Type

Cross

Length Metric

18.0mm

Thread Size Metric

M2

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance

Stock information temporarily unavailable.

P.O.A.

Richco Cross M2 Pan A2 304 Stainless Steel Machine Screws x 18.0mm

P.O.A.

Richco Cross M2 Pan A2 304 Stainless Steel Machine Screws x 18.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Richco

Head Shape

Pan

Drive Type

Cross

Length Metric

18.0mm

Thread Size Metric

M2

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance