Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Male/Female, 8mm Stud

RS Stock No.: 494-997Brand: Richco
View all in Standoffs

Technical documents

Specifications

Brand

Richco

Body Length

10mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

6mm

Finish

Galvanised

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Richco

Body Length

10mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

6mm

Finish

Galvanised

Country of Origin

France

You may be interested in