Essentra Black Polyethylene Grommet Strip SPGS-1 (30 M)

RS Stock No.: 102-5937Brand: RichcoManufacturers Part No.: SPGS-1 (30 M)
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

Richco

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

30.48m

Maximum Panel Thickness

1mm

Country of Origin

United States

Product details

Inside edging strip, SPGS range

This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.

You may be interested in

P.O.A.

Essentra Black Polyethylene Grommet Strip SPGS-1 (30 M)

P.O.A.

Essentra Black Polyethylene Grommet Strip SPGS-1 (30 M)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Richco

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

30.48m

Maximum Panel Thickness

1mm

Country of Origin

United States

Product details

Inside edging strip, SPGS range

This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.

You may be interested in