Technical documents
Specifications
Brand
RichcoBody Height
15.9mm
Chassis Hole Diameter
3.5mm
PCB Hole Diameter
5.9mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
P.O.A.
40
P.O.A.
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
40 - 560 | P.O.A. |
600 - 1960 | P.O.A. |
2000 - 3960 | P.O.A. |
4000 - 7960 | P.O.A. |
8000+ | P.O.A. |
Technical documents
Specifications
Brand
RichcoBody Height
15.9mm
Chassis Hole Diameter
3.5mm
PCB Hole Diameter
5.9mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural