Richco Nylon for 5.9mm PCB Hole

RS Stock No.: 663-3533Brand: RichcoManufacturers Part No.: SRS-6-4-01
brand-logo
View all in PCB Spacers

Technical documents

Specifications

Brand

Richco

Body Height

6.4mm

Chassis Hole Diameter

3.5mm

PCB Hole Diameter

5.9mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

You may be interested in
Wurth Elektronik Nylon 66
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Richco Nylon for 5.9mm PCB Hole

P.O.A.

Richco Nylon for 5.9mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
40 - 560P.O.A.
600 - 1960P.O.A.
2000 - 3960P.O.A.
4000 - 7960P.O.A.
8000+P.O.A.
You may be interested in
Wurth Elektronik Nylon 66
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

Richco

Body Height

6.4mm

Chassis Hole Diameter

3.5mm

PCB Hole Diameter

5.9mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Self-Retaining Spacers

A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.

Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural

You may be interested in
Wurth Elektronik Nylon 66
P.O.A.Each (In a Pack of 20) (ex VAT)