Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Essentra Natural Nylon Cable Clip, 19.1mm Max. Bundle

RS Stock No.: 270-3032Brand: RichcoManufacturers Part No.: WHC-750-01
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

19.1mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

32.5mm

Width

12.7 mm

Dimensions [L x W x D]

32.5 x 12.7mm

Country of Origin

United Kingdom

Product details

Non-closing cable clips

The closing cable clips are the perfect way to control bundles. Cable can be easily removed for wire changes or replacements.

Features and Benefits

• Maximum holding diameter 1.000 in
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm

Standards

UL E71558, UL94 V-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Natural Nylon Cable Clip, 19.1mm Max. Bundle

P.O.A.

Essentra Natural Nylon Cable Clip, 19.1mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

19.1mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

32.5mm

Width

12.7 mm

Dimensions [L x W x D]

32.5 x 12.7mm

Country of Origin

United Kingdom

Product details

Non-closing cable clips

The closing cable clips are the perfect way to control bundles. Cable can be easily removed for wire changes or replacements.

Features and Benefits

• Maximum holding diameter 1.000 in
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm

Standards

UL E71558, UL94 V-2

You may be interested in