Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialog

RS Stock No.: 459-825Brand: RielloManufacturers Part No.: IDG 400/RS
brand-logo

Technical documents

Specifications

Brand

Riello

Model

iDialog

Power Rating

240W

VA Rating

400VA

Output Voltage

230V

Input Voltage

220 → 240V ac

Mounting Type

Stand Alone

Number of Outlets

4

Type

Line Interactive, Offline

Length

192mm

Width

90mm

Depth

232mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialog

P.O.A.

Riello 220 → 240V ac Input Stand Alone Uninterruptible Power Supply, 400VA (240W), iDialog
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Riello

Model

iDialog

Power Rating

240W

VA Rating

400VA

Output Voltage

230V

Input Voltage

220 → 240V ac

Mounting Type

Stand Alone

Number of Outlets

4

Type

Line Interactive, Offline

Length

192mm

Width

90mm

Depth

232mm

Country of Origin

Italy