Riello 220V ac Input Tower Uninterruptible Power Supply, 1000VA (800W), Extended recharger for Sentinel Pro

RS Stock No.: 768-8828Brand: RielloManufacturers Part No.: SEP 1000ER
brand-logo

Technical documents

Specifications

Brand

Riello

Model

Extended recharger for Sentinel Pro

Power Rating

800W

VA Rating

1000VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Tower

Number of Outlets

4

Type

Line Interactive, Online

Length

235mm

Width

158mm

Depth

422mm

Country of Origin

Italy

Product details

Riello Sentinal Pro Single-phase UPS

SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off

Operating flexibility
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)

Advanced communication, multiplatform, for all operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems

Stock information temporarily unavailable.

P.O.A.

Riello 220V ac Input Tower Uninterruptible Power Supply, 1000VA (800W), Extended recharger for Sentinel Pro

P.O.A.

Riello 220V ac Input Tower Uninterruptible Power Supply, 1000VA (800W), Extended recharger for Sentinel Pro
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Riello

Model

Extended recharger for Sentinel Pro

Power Rating

800W

VA Rating

1000VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Tower

Number of Outlets

4

Type

Line Interactive, Online

Length

235mm

Width

158mm

Depth

422mm

Country of Origin

Italy

Product details

Riello Sentinal Pro Single-phase UPS

SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off

Operating flexibility
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)

Advanced communication, multiplatform, for all operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems