Technical documents
Specifications
Brand
RielloModel
Sentinel Pro
Model
Extended recharger for Sentinel Pro
Power Rating
2.4kW
VA Rating
3000VA
Input Voltage
220 V ac, 230 V ac, 240V ac
Mounting Type
Stand Alone
Mounting Type
Tower
Number of Outlets
9
Type
Line Interactive, Online
Length
333mm
Width
190mm
Depth
446mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Riello 220V ac Input Tower Uninterruptible Power Supply, 3000VA (2.4kW), Extended recharger for Sentinel Pro
1
P.O.A.
Riello 220V ac Input Tower Uninterruptible Power Supply, 3000VA (2.4kW), Extended recharger for Sentinel Pro
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RielloModel
Sentinel Pro
Model
Extended recharger for Sentinel Pro
Power Rating
2.4kW
VA Rating
3000VA
Input Voltage
220 V ac, 230 V ac, 240V ac
Mounting Type
Stand Alone
Mounting Type
Tower
Number of Outlets
9
Type
Line Interactive, Online
Length
333mm
Width
190mm
Depth
446mm
Country of Origin
Italy