Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel Tower

RS Stock No.: 255-8484Brand: RielloManufacturers Part No.: STW 10000 ER
brand-logo

Technical documents

Specifications

Brand

Riello

Model

Sentinel Tower

Model

Extended recharger for Sentinel Tower

Power Rating

10kW

VA Rating

10000VA

Output Voltage

230V

Input Voltage

220 → 415V

Mounting Type

Stand Alone

Mounting Type

Tower

Type

UPS

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel Tower

P.O.A.

Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel Tower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Riello

Model

Sentinel Tower

Model

Extended recharger for Sentinel Tower

Power Rating

10kW

VA Rating

10000VA

Output Voltage

230V

Input Voltage

220 → 415V

Mounting Type

Stand Alone

Mounting Type

Tower

Type

UPS

Country of Origin

Italy