Technical documents
Specifications
Brand
RielloModel
Vision Rack
Power Rating
640W
VA Rating
800VA
Output Voltage
230V
Input Voltage
220 → 240V
Mounting Type
Rack Mount
Type
UPS
Country of Origin
China
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply, 800VA (640W), Vision Rack
1
P.O.A.
Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply, 800VA (640W), Vision Rack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RielloModel
Vision Rack
Power Rating
640W
VA Rating
800VA
Output Voltage
230V
Input Voltage
220 → 240V
Mounting Type
Rack Mount
Type
UPS
Country of Origin
China
You may be interested in
Eaton 161 → 284V Input Stand Alone Uninterruptible Power Supply, 800VA (500W), Ellipse ECOBrand: Eaton
P.O.A.Each (ex VAT)