Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 210mm

RS Stock No.: 283-5432Brand: RittalManufacturers Part No.: 1010600
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Standards Met

cUL, IEC 60529, IEC 62208, IEC 62262, UL

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 210mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

AE

External Mounting Type

Bracket

Standards Met

cUL, IEC 60529, IEC 62208, IEC 62262, UL

Internal Mounting Type

Panel

IK Rating

IK08

Fixing Kit

No

Country of Origin

Germany