Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
300 mm
External Depth
120mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Series
KL
Fixing Kit
Yes
Product details
IP69K Stainless Steel KL Premium Enclosures
Brushed surface finish to grade 304
Screw fastening to meet stringent requirements of the food and hygiene sectors
Suitable for food, beverage, chemical and pharmaceutical processing equipment located within harsh environments
Wash-proof at 80°C and 100 bar water pressure
Mounting plates and brackets available separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
300 mm
External Depth
120mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Series
KL
Fixing Kit
Yes
Product details
IP69K Stainless Steel KL Premium Enclosures
Brushed surface finish to grade 304
Screw fastening to meet stringent requirements of the food and hygiene sectors
Suitable for food, beverage, chemical and pharmaceutical processing equipment located within harsh environments
Wash-proof at 80°C and 100 bar water pressure
Mounting plates and brackets available separately