Rittal KL Series 304 Stainless Steel Wall Box, IP69K, 300 mm x 400 mm x 120mm

RS Stock No.: 507-8957Brand: RittalManufacturers Part No.: 1024.040
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

400 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Series

KL

Fixing Kit

Yes

Stock information temporarily unavailable.

P.O.A.

Rittal KL Series 304 Stainless Steel Wall Box, IP69K, 300 mm x 400 mm x 120mm

P.O.A.

Rittal KL Series 304 Stainless Steel Wall Box, IP69K, 300 mm x 400 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

400 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Series

KL

Fixing Kit

Yes