Rittal AX Series Sheet Steel Wall Box, IP66, 300 mm x 380 mm x 210mm

RS Stock No.: 202-3903Brand: RittalManufacturers Part No.: 1031000Distrelec Article No.: 30232159
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Gasket Material

Polyethylene Foam

Distrelec Product Id

30232159

Distrelec Product Id

30232159

IK Rating

IK10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal AX Series Sheet Steel Wall Box, IP66, 300 mm x 380 mm x 210mm

P.O.A.

Rittal AX Series Sheet Steel Wall Box, IP66, 300 mm x 380 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Gasket Material

Polyethylene Foam

Distrelec Product Id

30232159

Distrelec Product Id

30232159

IK Rating

IK10

Country of Origin

Germany