Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal AX Series Sheet Steel Wall Box, IP66, 700 mm x 500 mm x 250mm

RS Stock No.: 202-3909Brand: RittalManufacturers Part No.: 1057000
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal AX Series Sheet Steel Wall Box, IP66, 700 mm x 500 mm x 250mm

P.O.A.

Rittal AX Series Sheet Steel Wall Box, IP66, 700 mm x 500 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany