Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 439 mm x 400 mm x 250mm

RS Stock No.: 521-655Brand: RittalManufacturers Part No.: 1101.120
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

439 mm

External Width

400 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 439 mm x 400 mm x 250mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 439 mm x 400 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Rittal

External Height

439 mm

External Width

400 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany