Technical documents
Specifications
Brand
RittalExternal Height
689 mm
External Width
400 mm
External Depth
250mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 689 mm x 400 mm x 250mm
1
P.O.A.
Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 689 mm x 400 mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RittalExternal Height
689 mm
External Width
400 mm
External Depth
250mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany