Rittal HD Series 304 Stainless Steel Wall Box, IP66, 1050 mm x 810 mm x 300mm

RS Stock No.: 668-4913Brand: RittalManufacturers Part No.: 1316600
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

1050 mm

External Width

810 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

RITTAL IP69K HD Wall Boxes

Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate

Stock information temporarily unavailable.

P.O.A.

Rittal HD Series 304 Stainless Steel Wall Box, IP66, 1050 mm x 810 mm x 300mm

P.O.A.

Rittal HD Series 304 Stainless Steel Wall Box, IP66, 1050 mm x 810 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Rittal

External Height

1050 mm

External Width

810 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

RITTAL IP69K HD Wall Boxes

Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

30° Sloped roof
Roof projection with overhang edge
All-round chamfered door edge folds
Durable Blue silicone seal
Internal hinge design
Stainless steel lock insert and cam
Supplied with sheet steel mounting plate