Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 350 mm x 250 mm x 150mm

RS Stock No.: 217-5180Brand: RittalManufacturers Part No.: 1432
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

350 mm

External Width

250 mm

External Depth

150mm

Body Material

Fibreglass Reinforced Polyester

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 350 mm x 250 mm x 150mm

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 350 mm x 250 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

350 mm

External Width

250 mm

External Depth

150mm

Body Material

Fibreglass Reinforced Polyester

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Portugal