Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 1000 mm x 800 mm x 300mm

RS Stock No.: 217-5191Brand: RittalManufacturers Part No.: 1480000
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 1000 mm x 800 mm x 300mm

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP66, 1000 mm x 800 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Portugal