Technical documents
Specifications
Brand
RittalDimensions L x W x H
300 x 120 x 150mm
Material
Steel
Length
300mm
Width
120mm
Height
150mm
IP Rating
IP66
Colour
Grey
Number of Ways
4
Series
KL
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal KL Series Grey Steel Junction Box, IP66, 300 x 120 x 150mm
1
P.O.A.
Rittal KL Series Grey Steel Junction Box, IP66, 300 x 120 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalDimensions L x W x H
300 x 120 x 150mm
Material
Steel
Length
300mm
Width
120mm
Height
150mm
IP Rating
IP66
Colour
Grey
Number of Ways
4
Series
KL
Country of Origin
Germany