Technical documents
Specifications
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30421955
IK Rating
IK08
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal KX Series Steel Wall Box, IP66, 300 mm x 300 mm x 120mm
1
P.O.A.
Rittal KX Series Steel Wall Box, IP66, 300 mm x 300 mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
300 mm
External Width
300 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30421955
IK Rating
IK08
Country of Origin
Germany