Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal KX Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm

RS Stock No.: 202-3820Brand: RittalManufacturers Part No.: 1515000
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Weight

2kg

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal KX Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm

P.O.A.

Rittal KX Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rittal

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Weight

2kg

IK Rating

IK08

Country of Origin

Germany

You may be interested in